HellermannTyton Black Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- RS Stock No.:
- 446-740
- Distrelec Article No.:
- 300-76-168
- Mfr. Part No.:
- 151-02259 CL8-PA66W-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$57.72
(exc. GST)
$63.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $57.72 | $0.577 |
| 15 - 49 | $56.99 | $0.57 |
| 50 + | $55.96 | $0.56 |
*price indicative
- RS Stock No.:
- 446-740
- Distrelec Article No.:
- 300-76-168
- Mfr. Part No.:
- 151-02259 CL8-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 27.3mm | |
| Width | 12.5mm | |
| Fixing Hole Diameter | 6.5mm | |
| Material | Polyamide 66 | |
| Series | CL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 8mm | ||
Length 27.3mm | ||
Width 12.5mm | ||
Fixing Hole Diameter 6.5mm | ||
Material Polyamide 66 | ||
Series CL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL

CL8 Cable Tie Mounts
M6 screw fix mounting cradle for restricted spaces
Fixing heads to convert cable ties to mounting head ties
Colour natural
Related links
- HellermannTyton Natural Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Natural Screw Cable Tie Mount 2.9 mm x 12.5mm x 26.9 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 5 mm x 12.5mm x 21 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 14mm x 20 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 25mm x 32 mm
