Panduit GS4H Cable Tie Gun
- RS Stock No.:
- 274-0095
- Mfr. Part No.:
- GS4H-E
- Brand:
- Panduit
Subtotal (1 unit)*
$881.86
(exc. GST)
$970.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $881.86 |
*price indicative
- RS Stock No.:
- 274-0095
- Mfr. Part No.:
- GS4H-E
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | GS4H | |
| Product Type | Cable Tie Gun | |
| Material | Metal | |
| Height Safe | No | |
| Standards/Approvals | SAE AS90387, SAE AS81306 | |
| Weight | 454g | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series GS4H | ||
Product Type Cable Tie Gun | ||
Material Metal | ||
Height Safe No | ||
Standards/Approvals SAE AS90387, SAE AS81306 | ||
Weight 454g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit most preferred hand-operated tools in the industry. The GS4H-E ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost. Promotes worker safety, reduces downtime, and increases productivity. For sub miniature, miniature, intermediate, and standard cross section cable ties.
Red trigger handle
Light grey metal housing
454 grams weight
- RS Stock No. 2159052
- Mfr. Part No. 110-95350 MK9PSST-ST-BK
Each
$20,671.87











