Panduit GTH Cable Tie Gun

Subtotal (1 unit)*

$628.25

(exc. GST)

$691.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 08 February 2027
  • Plus 15 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.25

*price indicative

RS Stock No.:
274-0097
Mfr. Part No.:
GTH-E
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Gun

Series

GTH

Material

Plastic

Handle Type

Ergonomic

Height Safe

No

Weight

340g

Standards/Approvals

SAE AS90387, SAE AS81306

RoHS Status: Exempt

COO (Country of Origin):
US
The Panduit ergonomic cable tie hand tool is easy to operate and has tool-controlled tension that provides a flush cut-off and speeds up installation to lower installed cost. Promotes worker safety, reduces downtime, and increases productivity. For standard, heavy-standard, light-heavy, and heavy cross section cable ties.

Red trigger handle and selector knob

Dark grey plastic housing

  • RS Stock No. 2740096
  • Mfr. Part No. GS4MT-E
Each
$1,940.46
  • RS Stock No. 2740093
  • Mfr. Part No. GS2B-E
Each
$669.68
  • RS Stock No. 2740118
  • Mfr. Part No. STS2
Each
$69.13
  • RS Stock No. 2257483
  • Mfr. Part No. 1743
Each
$143.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy