HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene SPS Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-9845
Mfr. Part No.:
162-10150 SPS15-PP-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

15mm

Material

Polypropylene

Maximum Bundle Diameter

20mm

Minimum Cable Diameter

15mm

Maximum Cable Diameter

20mm

Wall Thickness

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL, RoHS

Length

1m

Series

SPS

COO (Country of Origin):
DK

HellermannTyton SPS Series Spiral Cable Wrap, Black, 1m Length - 162-10150 SPS15-PP-BK


This spiral cable wrap from HellermannTyton is a versatile solution for cable management, organisation, and protection. With a diameter range of 15 to 20 mm, this black cable wrap is made of polypropylene, ensuring flexibility and durability. It can withstand temperature fluctuations from -30 °C to +100 °C, making it a temperature-resistant option for various applications.

Features & Benefits


• Polypropylene material ensures flexibility and durability

• Black colour for discreet cable management

• Operating temperature range from -30 °C to +100 °C for versatility

• Wall thickness of 2.5mm provides added protection for cables.

Applications


• Ideal for organizing cables in automation and electronics industries

• Used for cable management in electrical installations

• Suitable for protecting cables in mechanical setups

Can it withstand extreme temperatures?


Yes, it is designed to handle temperatures ranging from -30 °C to +100 °C.

Will it fit cables with various diameters?


It is suitable for cables with a diameter range of 15 to 20 mm.

Is it easy to install?


Yes, the SPS series design ensures simple and efficient installation.

How does it benefit cable organisation?


The spiral cable wrap offers flexibility and protection for efficient cable management.

Can it be used in outdoor applications?


Yes, its durable polypropylene construction makes it suitable for outdoor use.

1 Reel of 30 Metre(s)
$48.65
Each
$33.78
1 Reel of 30 Metre(s)
$63.37
Each
$21.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy