HellermannTyton Spiral Cable Wrap, 18 mm 18 mm Cable Diameter Polypropylene SPF Series
- RS Stock No.:
- 817-9864
- Mfr. Part No.:
- 162-20150 SPF15-PP-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.82
(exc. GST)
$29.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 288 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $26.82 |
| 15 - 49 | $26.36 |
| 50 + | $25.91 |
*price indicative
- RS Stock No.:
- 817-9864
- Mfr. Part No.:
- 162-20150 SPF15-PP-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 15mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 18mm | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 18mm | |
| Wall Thickness | 1.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 1m | |
| Series | SPF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 15mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 18mm | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 18mm | ||
Wall Thickness 1.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL | ||
Length 1m | ||
Series SPF | ||
- COO (Country of Origin):
- DK
HellermannTyton SPF Series Spiral Cable Wrap, Black, 1m Length - 162-20150 SPF15-PP-BK
This spiral cable wrap by HellermannTyton is designed to provide a high-quality and durable solution for cable management. With a cable diameter range of 15 to 18mm and made of black PP material, this cable wrap offers flexibility and protection for industrial applications. The cable wrap is UV resistant and can withstand high temperatures, making it suitable for a wide range of environments.
Features & Benefits
• Cable diameter range of 15 to 18mm ensures compatibility with various cables
• Black PP material provides durability and protection against wear and tear
• UV resistant and capable of withstanding high temperatures for reliable performance
• Flexible design for easy installation and maintenance of cables
• Helps in organizing cables effectively and reducing the risk of damage.
Applications
• Used for organizing and protecting cables in industrial environments
• Ideal for applications requiring a flexible cable management solution
• Can be used in settings where high temperatures and UV exposure are a concern
Can it withstand high temperatures?
It is designed to withstand temperatures ranging from -30°C to +100°C.
Will it protect cables from damage?
The spiral cable wrap offers durable protection against wear and tear.
Is it suitable for industrial use?
Yes, it is an ideal solution for industrial cable organisation and protection.
Related links
- HellermannTyton Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 34 mm 34 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 39 mm 39 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 56 mm 56 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 29 mm 29 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 13 mm 13 mm Cable Diameter Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 45 mm 45 mm Polypropylene SPF Series
- HellermannTyton Spiral Cable Wrap, 59 mm 59 mm Cable Diameter Polypropylene SPS Series
