Alpha Wire Spiral Cable Wrap, 0.62 in 18.4 mm Cable Diameter Polyethylene FIT Wire Management Series
- RS Stock No.:
- 277-3779
- Distrelec Article No.:
- 155-00-483
- Mfr. Part No.:
- SW44 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$389.81
(exc. GST)
$428.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $389.81 | $12.994 |
*price indicative
- RS Stock No.:
- 277-3779
- Distrelec Article No.:
- 155-00-483
- Mfr. Part No.:
- SW44 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Nominal Diameter | 19.05mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 0.62in | |
| Minimum Cable Diameter | 19.1mm | |
| Maximum Cable Diameter | 18.4mm | |
| Wall Thickness | 15.8mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 88°C | |
| Standards/Approvals | Typ1, DSSC CID A-A59602, TypA, Css 2 MIL-I-631D, Form U MIL-P-21922B Typ1 Css L | |
| Length | 30m | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Nominal Diameter 19.05mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 0.62in | ||
Minimum Cable Diameter 19.1mm | ||
Maximum Cable Diameter 18.4mm | ||
Wall Thickness 15.8mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 88°C | ||
Standards/Approvals Typ1, DSSC CID A-A59602, TypA, Css 2 MIL-I-631D, Form U MIL-P-21922B Typ1 Css L | ||
Length 30m | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire Spiral wrap tubing simplifies wire harnessing, cabling, and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap off connections may be made through the openings of the wrap. Alpha SW spiral wrap is constructed from several semi rigid tubing materials and then cut on a continual spiral.
2000 PSI tensile strength
Made of ultraviolet resistant polyethylene
Related links
- Alpha Wire Spiral Cable Wrap, 0.25 in 6.4 mm Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 1 in 25.4 mm Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.16 in 6.4 mm Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 0.376 in 13.7 mm Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap, 0.375 in 9.5 mm Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap 3.2 mm Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Wrap 12.7 mm Cable Diameter Polyethylene FIT Wire Management Series
- Alpha Wire Spiral Cable Wrap, 60.325 mm 60.325 mm Cable Diameter Polyethylene Terephthalate FIT Wire Management Series
