HellermannTyton Spiral Cable Wrap, 40 mm 9 mm Cable Diameter Polypropylene HWPPAB Series

Get a bulk buy discount

Add 5 more to save $20.75

View bulk pricing options

Subtotal (1 reel of 25 metres)*

$83.17

(exc. GST)

$91.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$83.17$3.327-
5 - 9$79.02$3.161$20.75
10 - 24$74.82$2.993$83.50
25 - 49$70.67$2.827$312.50
50 +$66.51$2.66$833.00

*price indicative

RS Stock No.:
251-7653
Mfr. Part No.:
161-67100 HWPPAB8
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

8mm

Material

Polypropylene

Maximum Bundle Diameter

40mm

Minimum Cable Diameter

8mm

Maximum Cable Diameter

9mm

Wall Thickness

750μm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Length

25m

Series

HWPPAB

COO (Country of Origin):
GB
The HellermannTyton range of flexible harness protection is designed to protect cables when routed through areas where movement and vibration is experienced. The design allows a high degree of flexibility without the risk of crushing, creasing or splitting with the additional advantage of anti-bacterial protection.

Polypropylene material with anti-bacterial additive

Continuous operating temp -60°C to +110°C

Intermittent temp 140°C

Anti-bacterial 99.99%

Tensile strength 25 Mpa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy