HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- RS Stock No.:
- 251-7643
- Mfr. Part No.:
- 161-41152 SBPE6D NA
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5 metres)*
$26.03
(exc. GST)
$28.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $26.03 | $5.206 |
| 5 - 9 | $24.73 | $4.946 |
| 10 - 24 | $23.44 | $4.688 |
| 25 - 49 | $22.15 | $4.43 |
| 50 + | $20.83 | $4.166 |
*price indicative
- RS Stock No.:
- 251-7643
- Mfr. Part No.:
- 161-41152 SBPE6D NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Nominal Diameter | 6mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 40mm | |
| Wall Thickness | 1.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 5m | |
| Series | SBPE | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Nominal Diameter 6mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 40mm | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 40mm | ||
Wall Thickness 1.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, RoHS | ||
Length 5m | ||
Series SBPE | ||
- COO (Country of Origin):
- GB
HellermannTyton SBPE Series Spiral Cable Wrap, Natural, Polyethylene - 161-41152 SBPE6D NA
This HellermannTyton spiral cable wrap in natural colour is made of Polyethylene material with an internal diameter of 6 mm. It has a maximum bundle diameter of 40 mm, offering high-traffic cable management solutions in various industries.
Features & Benefits
• The spiral cable wrap organises cables neatly, reducing clutter and ensuring easy access
• Made from high-quality Polyethylene, the wrap provides long-lasting protection for cables, keeping them safe and secure
• With a maximum bundle diameter of 40 mm, the wrap accommodates different cable sises for versatile cable organisation
• The wrap is easy to install, saving time and effort in setting up cable systems.
Applications
• For use in automation systems to manage cables efficiently
• Ideal for electrical installations to organise cables securely
• Can be used for electronics setups to maintain cable integrity
Can it protect cables from damage?
It ensures cable safety and prevents damage, offering reliable cable management solutions.
Will it work for high-traffic areas?
Yes, it is designed for high-traffic cable management, providing efficient cable organisation.
Is it suitable for various industries?
It is versatile and applicable in automation, electronics, electrical, and mechanical sectors for effective cable management.
- RS Stock No. 2517641
- Mfr. Part No. 161-41150 SBPE6 NA
1 Reel of 30 Metre(s)
$75.44
- RS Stock No. 2517647
- Mfr. Part No. 161-41155 SBPE6D GY
1 Reel of 5 Metre(s)
$25.88
- RS Stock No. 2517644
- Mfr. Part No. 161-41153 SBPE6D BK
1 Reel of 5 Metre(s)
$27.01
- RS Stock No. 2517646
- Mfr. Part No. 161-41154 SBPE6 GY
1 Reel of 30 Metre(s)
$73.48
Related links
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 8 mm 1.6 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 100 mm Cable Diameter Polyethylene SBPE Series












