HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- RS Stock No.:
- 647-8774
- Mfr. Part No.:
- 161-64206 HWPP16L2-PP-SR
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 metres)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 - 14 | $31.54 | $15.77 |
| 15 - 49 | $31.15 | $15.575 |
| 50 + | $30.61 | $15.305 |
*price indicative
- RS Stock No.:
- 647-8774
- Mfr. Part No.:
- 161-64206 HWPP16L2-PP-SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Silver | |
| Nominal Diameter | 14mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 16mm | |
| Minimum Cable Diameter | 13mm | |
| Maximum Cable Diameter | 16mm | |
| Wall Thickness | 800μm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 2m | |
| Series | Helawrap | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Silver | ||
Nominal Diameter 14mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 16mm | ||
Minimum Cable Diameter 13mm | ||
Maximum Cable Diameter 16mm | ||
Wall Thickness 800μm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS, UL | ||
Length 2m | ||
Series Helawrap | ||
- COO (Country of Origin):
- GB
HellermannTyton Helawrap Series Spiral Cable Wrap, Silver, 2m Length - 161-64206 HWPP16L2-PP-SR
This HellermannTyton spiral cable wrap made of durable Polypropylene material is a versatile cable management solution designed to provide flexible and high-temperature cable protection. With a sleek Silver finish, this cable wrap is ideal for organizing and protecting cables in various applications.
Features & Benefits
• Flexible cable wrap solution suitable for cable diameters ranging from 13 to 16 mm
• Provides durable protection with a wall thickness of 0.8 mm
• Operates in temperatures ranging from -60°C to +110°C, ensuring reliable performance in extreme conditions
• Internal diameter of 16 mm offers ample space for cable bundling
• Offers maximum flexibility and cable management efficiency.
Applications
• Suitable for managing cables in industrial equipment, machinery, and electronic devices
Can it withstand high temperatures?
Yes, it can operate in temperatures ranging from -60°C to +110°C, making it ideal for use in various applications.
Will it provide durable cable protection?
Yes, it offers durable protection with a wall thickness of 0.8 mm, ensuring long-lasting performance.
Is it easy to install and organise cables with this product?
Yes, the Helawrap series design allows for easy installation and efficient cable organisation.
- RS Stock No. 6478768
- Mfr. Part No. 161-64205 HWPP16L2-PP-GY
1 Box of 2 Metre(s)
$64.64
- RS Stock No. 6478752
- Mfr. Part No. 161-64204 HWPP16L2-PP-BK
1 Box of 2 Metre(s)
$76.02
- RS Stock No. 6117081
- Mfr. Part No. 161-64207 HWPP16-PP-WH
1 Reel of 25 Metre(s)
$159.47
- RS Stock No. 6117075
- Mfr. Part No. 161-64202 HWPP16-PP-GY
1 Reel of 25 Metre(s)
$198.83
Related links
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polyethylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 9 mm 9 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 21 mm 21 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 32 mm 32 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Polyethylene Helawrap Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series












