HellermannTyton Braided Polypropylene Silver Cable Sleeve, 25m Length 21 mm Cable Diameter, Helawrap HWPP Series
- RS Stock No.:
- 829-9015
- Distrelec Article No.:
- 155-00-602
- Mfr. Part No.:
- 161-64303 HWPP20-PP-SR
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$195.75
(exc. GST)
$215.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $195.75 | $7.83 | - |
| 15 - 49 | $188.93 | $7.557 | 3% |
| 50 + | $181.87 | $7.275 | 7% |
*price indicative
- RS Stock No.:
- 829-9015
- Distrelec Article No.:
- 155-00-602
- Mfr. Part No.:
- 161-64303 HWPP20-PP-SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Polypropylene | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 18mm | |
| Maximum Cable Diameter | 21mm | |
| Minimum Operating Temperature | -60°C | |
| Shielding | No | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Wall Thickness | 950μm | |
| Series | Helawrap HWPP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Polypropylene | ||
Sleeve Length 25m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 18mm | ||
Maximum Cable Diameter 21mm | ||
Minimum Operating Temperature -60°C | ||
Shielding No | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Wall Thickness 950μm | ||
Series Helawrap HWPP | ||
- COO (Country of Origin):
- GB
HellermannTyton Helawrap HWPP Series Cable Sleeve, 20mm Sleeve Diameter, 25m Length - 161-64303 HWPP20-PP-SR
This cable sleeve is designed to provide durable protection for cables ranging between 18mm and 21mm in diameter. Made from high-quality polypropylene, this silver-coloured sleeve measures 25m in length and features a 20mm nominal diameter. Its braided design ensures a robust yet flexible wrap, ideal for various environments.
Features & Benefits
• Constructed from halogen-free polypropylene for safe usage
• Operating temperature range from -60 °C to +110 °C
• Wall thickness of 0.95mm offering enhanced protection
• Suitable for bundles with a maximum diameter of 21mm
• ECE R-118-03 compliant, ensuring reliable quality standards
• RoHS compliant, reflecting environmental responsibility
Applications
• Used for maintaining neatness in electrical installations
• Suitable for organising cables in automation systems
• Designed for use in electronic equipment assemblies
• Ideal for protecting cables in mechanical machinery setups
What are the temperature limitations for usage?
This product can operate efficiently within a temperature range of -60 °C to +110 °C, with intermittent use up to +140 °C, making it suitable for diverse conditions.
Can I use this for larger cable bundles?
It accommodates cable bundles from 18mm to 21mm in diameter, ensuring it fits snugly without being overly constrictive.
What makes this sleeve suitable for high-risk environments?
The halogen-free material significantly reduces the risk of harmful emissions during overheating or fire, coupled with its robust construction for added safety.
How does the wall thickness impact its functionality?
The 0.95mm wall thickness offers a balance of flexibility and protection, ensuring the cable remains secure while resisting wear and tear.
Is it suitable for outdoor applications?
Though primarily designed for indoor use, its sturdy construction can withstand various environmental factors, making it somewhat suitable for controlled outdoor settings where exposure to severe conditions is limited.
Related links
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 21 mm 21 mm Polypropylene Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
