HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polypropylene Helawrap Series
- RS Stock No.:
- 647-8803
- Mfr. Part No.:
- 161-64406 HWPP25L2-PP-SR
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $23.25
View bulk pricing optionsSubtotal (1 box of 2 metres)*
$43.31
(exc. GST)
$47.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $43.31 | $21.655 | - |
| 15 - 49 | $41.76 | $20.88 | $23.25 |
| 50 + | $39.83 | $19.915 | $174.00 |
*price indicative
- RS Stock No.:
- 647-8803
- Mfr. Part No.:
- 161-64406 HWPP25L2-PP-SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | Silver | |
| Nominal Diameter | 25mm | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 27mm | |
| Minimum Cable Diameter | 23mm | |
| Maximum Cable Diameter | 27mm | |
| Wall Thickness | 1.05mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 2m | |
| Series | Helawrap | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour Silver | ||
Nominal Diameter 25mm | ||
Material Polypropylene | ||
Maximum Bundle Diameter 27mm | ||
Minimum Cable Diameter 23mm | ||
Maximum Cable Diameter 27mm | ||
Wall Thickness 1.05mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS, UL | ||
Length 2m | ||
Series Helawrap | ||
- COO (Country of Origin):
- GB
HellermannTyton Helawrap Series Spiral Cable Wrap, Silver, 2m Length - 161-64406 HWPP25L2-PP-SR
This HellermannTyton Helawrap spiral cable wrap is designed for superior cable management solutions, specifically catered to various industries. The cable wrap boasts a sleek silver design and a durable polypropylene material that ensures flexible and efficient wire organisation. With an operating temperature range from -60°C to +110°C, this spiral wrap is ideal for heat resistant cable protection in various applications. The internal diameter of 25mm and a wall thickness of 1.05mm provide secure and reliable cable bundling capabilities for maximum organisation.
Features & Benefits
• Flexible cable wrap solution for cable management in automation and electronics industries
• Polypropylene material ensures a durable and long-lasting cable protection solution
• Silver colour adds a sleek and professional touch to wire organisation accessories
• Heat resistant design with an operating temperature range of -60°C to +110°C
• Secure cable bundling with an internal diameter of 25mm and a wall thickness of 1.05mm.
Applications
• Ideal for organizing cables in automation systems
• Suitable for electrical installations requiring heat resistant cable protection
• Can be used for wire organisation in mechanical equipment setups
Can it withstand high temperatures?
It can handle temperatures ranging from -60°C to +110°C, ensuring reliable heat resistance for various applications.
Will it provide secure cable bundling?
It offers secure cable bundling capabilities with an internal diameter of 25 mm and a durable wall thickness of 1.05 mm.
Is it suitable for wire organisation in electronics?
It is specifically designed for wire organisation in electronics, automation, electrical, and mechanical industries.
- RS Stock No. 6117148
- Mfr. Part No. 161-64407 HWPP25-PP-WH
1 Reel of 25 Metre(s)
$284.79
- RS Stock No. 6478796
- Mfr. Part No. 161-64405 HWPP25L2-PP-GY
1 Box of 2 Metre(s)
$62.29
- RS Stock No. 6117126
- Mfr. Part No. 161-64401 HWPP25-PP-BK
1 Reel of 25 Metre(s)
$234.91
- RS Stock No. 6117132
- Mfr. Part No. 161-64402 HWPP25-PP-GY
1 Reel of 25 Metre(s)
$291.98
Related links
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Polyethylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 9 mm 9 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 21 mm 21 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 32 mm 32 mm Polypropylene Helawrap Series
- HellermannTyton Spiral Cable Wrap, 16 mm 16 mm Cable Diameter Polyethylene Helawrap Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series











