HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 9 mm Cable Diameter, Helawrap Series
- RS Stock No.:
- 519-614
- Distrelec Article No.:
- 300-76-201
- Mfr. Part No.:
- 161-63101 HWPAV08-PA6V0-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$391.43
(exc. GST)
$430.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2026
- Plus 3 unit(s) shipping from 29 December 2026
- Plus 5 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $391.43 | $15.657 | - |
| 15 - 49 | $377.74 | $15.11 | 3% |
| 50 + | $360.15 | $14.406 | 7% |
*price indicative
- RS Stock No.:
- 519-614
- Distrelec Article No.:
- 300-76-201
- Mfr. Part No.:
- 161-63101 HWPAV08-PA6V0-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 6 | |
| Sleeve Length | 25m | |
| Braided | No | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Wall Thickness | 750μm | |
| Series | Helawrap | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 6 | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Wall Thickness 750μm | ||
Series Helawrap | ||
- COO (Country of Origin):
- GB
HellermannTyton Helawrap Series Cable Sleeve, 8mm Sleeve Diameter, 25m Length - 161-63101 HWPAV08-PA6V0-BK
This cable sleeve is designed for efficient cable management and protection in various applications. Constructed from PA 6 material, this versatile product measures 8mm in diameter and comes in a practical length of 25m. It provides a solution for bundling and safeguarding multiple cables, ensuring a tidy and safe working environment.
Features & Benefits
• Fire-retardant properties comply with UL 94 V0 standards
• Offers robust abrasion protection for cables
• Halogen-free for added safety in various environments
• The profile allows for branching off cables easily
• Quick and simple application process with reusable design
Applications
• Suitable for use in the electrical industry
• Ideal for bundling cables in automotive manufacturing
• Effective for protecting wires in panel building
• Used extensively in machine and lorry manufacturing
• Aids in keeping cables organised in office environments
What materials ensure this sleeve's durability and safety in demanding environments?
The sleeve is made from PA 6, a durable material that provides excellent abrasion resistance and safety features, including halogen-free properties and flame-retardant qualities.
Can this product be reused multiple times?
Yes, the cable sleeve can be removed and reapplied as needed, making it a flexible solution for changing cable arrangements or repairs.
What temperature range does this sleeve support for optimal performance?
It operates effectively in a wide temperature range from -40°C to +90°C, with intermittent exposure to temperatures up to +120°C, making it suitable for various environments.
How does the special profile of this sleeve benefit cable installations?
The unique profile allows for branching off cables at any point, facilitating easier connections without having to dismantle entire cable runs.
In what specific sectors is this cable sleeve recommended?
It is particularly recommended for sectors such as electrical engineering, automotive manufacturing, and any applications requiring reliable cable protection and organisation.
Related links
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
