Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 9.47 mm Cable Diameter, FIT

Get a bulk buy discount

Add 15 more to save $420.90

View bulk pricing options

Subtotal (1 reel of 30 units)*

$801.14

(exc. GST)

$881.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 14$801.14$26.705-
15 - 49$773.08$25.769$420.90
50 +$744.23$24.808$2,845.50

*price indicative

RS Stock No.:
822-5308
Mfr. Part No.:
PF2002 NA005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

Fibreglass Silicone Rubber

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

6.68mm

Maximum Cable Diameter

9.47mm

Minimum Operating Temperature

-70°C

Shielding

Shielded

Maximum Operating Temperature

200°C

Standards/Approvals

No

Dielectric Strength

8kV

Wall Thickness

510μm

Series

FIT Wire Management

RoHS Status: Exempt

Silicone Coated Sleeving PIF-200 Range


Silicone coated sleeving providing extra protection for cable in a harsh external environment.

Excellent for tough external environments

Fits neatly over wire and cable

Shrink to size first is not neccessary

Flexible routing

Abrasion resistant

Silicone coated

Superior electrical properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy