Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve, 30m Length 5.3 mm Cable Diameter, FIT
- RS Stock No.:
- 822-5276
- Mfr. Part No.:
- PF2009 NA005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$467.61
(exc. GST)
$514.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $467.61 | $15.587 |
| 15 - 49 | $461.91 | $15.397 |
| 50 + | $455.91 | $15.197 |
*price indicative
- RS Stock No.:
- 822-5276
- Mfr. Part No.:
- PF2009 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass Silicone Rubber | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4.78mm | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 200°C | |
| Shielding | Shielded | |
| Dielectric Strength | 8kV | |
| Standards/Approvals | No | |
| Wall Thickness | 0.46mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass Silicone Rubber | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4.78mm | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 200°C | ||
Shielding Shielded | ||
Dielectric Strength 8kV | ||
Standards/Approvals No | ||
Wall Thickness 0.46mm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Silicone Coated Sleeving PIF-200 Range
Silicone coated sleeving providing extra protection for cable in a harsh external environment.
Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties
Related links
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
