HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 50m Length 12 mm Cable Diameter, Helagaine
- RS Stock No.:
- 716-6043
- Mfr. Part No.:
- 170-02103 HEGMAN-08-PMPI-GN
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$1,666.76
(exc. GST)
$1,833.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $1,666.76 | $33.335 |
| 15 - 49 | $1,637.62 | $32.752 |
| 50 + | $1,595.14 | $31.903 |
*price indicative
- RS Stock No.:
- 716-6043
- Mfr. Part No.:
- 170-02103 HEGMAN-08-PMPI-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Meta-Aramid NOMEX | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Series | Helagaine HEGMAN | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Meta-Aramid NOMEX | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
Series Helagaine HEGMAN | ||
- COO (Country of Origin):
- FR
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
Applications
Related links
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
