RS PRO Braided Fibreglass Natural Cable Sleeve, 5m Length 16 mm Cable Diameter
- RS Stock No.:
- 668-1254
- Distrelec Article No.:
- 304-03-375
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
$82.62
(exc. GST)
$90.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 11 | $82.62 | $16.524 | - |
| 12 - 59 | $81.37 | $16.274 | 1% |
| 60 + | $67.01 | $13.402 | 18% |
*price indicative
- RS Stock No.:
- 668-1254
- Distrelec Article No.:
- 304-03-375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | IEC 60684, RoHS Compliant, UL 1441, UL E151092 | |
| Dielectric Strength | 1kV | |
| Wall Thickness | 600μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals IEC 60684, RoHS Compliant, UL 1441, UL E151092 | ||
Dielectric Strength 1kV | ||
Wall Thickness 600μm | ||
- COO (Country of Origin):
- ES
RS PRO Silicone Impregnated Braided Fibreglass Cable Sleeving
From RS PRO a high quality highly flexible braided fibreglass cable sleeving or cable tubing impregnated with a silicone varnish. This highly resilient cable sleeving has high-temperature capabilities of up to 300°C and is self-extinguishing and LSZH (Low Smoke Zero Halogen) which means it does not release dangerous gasses when it burns. These unique qualities make this braided cable sleeve ideal for use in electrical insulation applications where there are high operating temperatures. This cable sleeve is easy to apply by simply routing your cables and wires through the inside. The excellent flexibility of this sleeving means it can bend around a diameter less than 10 times its bore without flattening.
What is Braided Sleeving?
Braided sleeving with its flexible and durable design provides an effective and easy to use cable management solution for containing individual cables or bundles of cables. Cable sleeving also offers excellent protection to cables and wires against damage caused by abrasion from sharp edges, high impacts, vibration and mechanical stress. Depending on the material used, braided sleeving also protects the cable or wire from high temperatures, chemicals and solvents.
Features and Benefits
• Excellent high temperature resistance
• LSZH (Low Smoke Zero Halogen)
• Self Extinguishing
• Highly flexible
• Excellent resistance to solvents
• Good fray resistance when it is cut
• High oxygen index
• Compatible with most impregnating varnish systems
• Highly resilient and will recover roundness after being flattened
Where is Braided Glass Fibre Cable Sleeving Used?
This braided cable sleeving is lightweight and flexible and provides a protective covering and insulation for electrical wires, cables and flexible conduit and can also be used as a cable management sleeve to keep your wires tidy. The unique thermal properties and high temperature protection that this braided sleeve offers make it ideal for use in areas where low fire hazard properties are required. These areas include public places where it is often used for mass transit cable protection and underground applications. This cable sleeve can also be used in high temperature rated domestic appliances and for wire harness in the automobile industry.
Applications
• Mass transit cable protection
• Rail Harnessing - EN45545 Approved
• Rail Tunnel applications
• Exhaust assemblies and system components
• Automobile wire harnessing
• Heating appliances and central heating boilers.
How Do You Install Braided Cable Sleeving?
Select the cable sleeving diameter you require and cut the sleeve to the correct length, sciissors can be used but if the sleeve is not cut correctly it can fray. To prevent fraying use a hot cutting tool such as a hot knife or a soldering iron with a sharp tip. Slice the cable braid using even pressure to leave an evenly sealed edge on the material. Once the sleeve is cut to size simply push and slide the cable sleeving into place over the cable or fittings.
Warning
Dust or broken particles from this glass fibre sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting.
1 Bag of 5 Metre(s)
$70.47
1 Bag of 5 Metre(s)
$172.12
1 Bag of 5 Metre(s)
$2,679.19
- RS Stock No. 6681251
1 Bag of 5 Metre(s)
$57.29
Related links
- RS PRO Braided Fibreglass Natural Cable Sleeve, 5m Length
- RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 5m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 5m Length 55 mm Cable Diameter
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 16 mm Cable Diameter
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT







