RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 16 mm Cable Diameter
- RS Stock No.:
- 457-339
- Brand:
- RS PRO
Subtotal (1 bag of 5 metres)*
$79.27
(exc. GST)
$87.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
- Plus 9 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $79.27 | $15.854 |
*price indicative
- RS Stock No.:
- 457-339
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Maximum Cable Diameter | 16mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 5m | ||
Braided Yes | ||
Maximum Cable Diameter 16mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 16 mm Diameter, 200 °C Max Temperature
The RS PRO Fire Sleeve is designed to provide robust protection for hoses, wires, and cables against high heat and occasional flame exposure. Constructed from braided fibreglass yarns coated with high-grade silicone rubber, this sleeve offers exceptional resistance to molten splash, slag, and other industrial hazards.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Ensures safety and durability in high-temperature environments
Superb Abrasion and Moisture Resistance: Extends the lifespan of cables and hoses
Very Flexible: Allows for easy installation and adaptability to various shapes
Provides Protection from Ozone and UV: Enhances longevity by preventing environmental degradation
Insulates Against Energy Loss in Piping and Hosing: Improves efficiency by maintaining temperature stability
Protects Employees from Burns: Enhances workplace safety by reducing burn risks
Applications
Industrial manufacturing
Automotive
Aerospace
Marine
Electrical installations
Additional Information
Standards Met: EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Material: Fibreglass with silicone rubber coating
Colour: Red
Sleeve Length: 5m
Dielectric Strength: ≥10 kV
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 16 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 4 mm Cable Diameter
