Alpha Wire Braided Fibreglass Natural Cable Sleeve, 100ft Length 5.6 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 278-0081
- Mfr. Part No.:
- PF2404 NA005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$114.20
(exc. GST)
$125.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $114.20 | $3.807 |
*price indicative
- RS Stock No.:
- 278-0081
- Mfr. Part No.:
- PF2404 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass | |
| Sleeve Length | 100ft | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 5.18mm | |
| Maximum Cable Diameter | 5.6mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 648°C | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), Military MIL-Y-1140, REACH Regulation (EC 1907/2006), California Proposition 65, UL Standard 1441 | |
| Wall Thickness | 0.016in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass | ||
Sleeve Length 100ft | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 5.18mm | ||
Maximum Cable Diameter 5.6mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 648°C | ||
Standards/Approvals EU 2011/65/EU(RoHS2), Military MIL-Y-1140, REACH Regulation (EC 1907/2006), California Proposition 65, UL Standard 1441 | ||
Wall Thickness 0.016in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire cable sleeves is made from heat annealed braided fiberglass. Sleeves are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion.
Temperature range -60 to 648 degree celsius
Uncoated fiberglass sleeving
- RS Stock No. 2780080
- Mfr. Part No. PF2402 NA005
1 Reel of 30 Metre(s)
$147.87
- RS Stock No. 2773770
- Mfr. Part No. P1053 BK003
1 Reel of 76 Metre(s)
$151.71
- RS Stock No. 7956146
- Mfr. Part No. G1301/2 OR007
Each
$19.819
Alpha Wire Braided Tin Plated Copper Slate Coaxial Adapter, 100ft Length, FIT Wire Management Series
- RS Stock No. 2778021
- Mfr. Part No. 1234 SV001
1 Reel of 305 Metre(s)
$10,813.10
Related links
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management












