Brady Self Protected Polyester White Cable Sleeve, 25mm Length 18 mm Cable Diameter
- RS Stock No.:
- 364-9771
- Distrelec Article No.:
- 304-08-640
- Mfr. Part No.:
- ELAT-19-361-10SH
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 364-9771
- Distrelec Article No.:
- 304-08-640
- Mfr. Part No.:
- ELAT-19-361-10SH
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Self Protected Polyester | |
| Sleeve Length | 25mm | |
| Minimum Cable Diameter | 8.60mm | |
| Maximum Cable Diameter | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Self Protected Polyester | ||
Sleeve Length 25mm | ||
Minimum Cable Diameter 8.60mm | ||
Maximum Cable Diameter 18mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Brady Cable Marker
The Brady cable marker is a laser printing label recommended for applications requiring high-temperature, abrasion and chemical resistance. Its operating temperature ranging between -40°C and 120°C.
Supplied in bags of 10 A4 sheets
Features and Benefits
Length is 25mm
Supplied in bags of 10 A4 sheets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Brady White Label Sheet, Pack of 3150 Per Pack
- Brady White Label Sheet, Pack of 10 Per Pack
- Brady Sliver Label Sheet, Pack of 10
- Brady Yellow Label Sheet, Pack of 10 Per Pack
- Brady White Label Sheet, Pack of 1400
- Brady Silver Label Sheet, Pack of 10 Per Pack
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 10 mm Cable Diameter
