SES Sterling Expandable Neoprene Black Cable Sleeve, 25mm Length 9 mm Cable Diameter, HELAVIA Series
- RS Stock No.:
- 170-7257
- Mfr. Part No.:
- 2010005010
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$17.06
(exc. GST)
$18.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 766 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $17.06 | $0.171 |
| 15 - 49 | $16.86 | $0.169 |
| 50 + | $16.66 | $0.167 |
*price indicative
- RS Stock No.:
- 170-7257
- Mfr. Part No.:
- 2010005010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Neoprene | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 13kV | |
| Wall Thickness | 0.7mm | |
| Series | HELAVIA | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Neoprene | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Dielectric Strength 13kV | ||
Wall Thickness 0.7mm | ||
Series HELAVIA | ||
- COO (Country of Origin):
- FR
SES Sterling Expandable Cable Sleeve
The SES sterling black expandable cable sleeve is a protective cover with the diameter of 5mm and the length of 25mm. It is made of highly elastic polychloroprene rubber material. This sleeve has good mechanical properties along with resistance to ozone, aromatic fuels, moisture and oil.
Features and Benefits
Dielectric strength is 13kV
Tensile strength at break is >6.5MPa
Tear strength is >10 kN/m
Ultimate elongation of >500 %
Flame retardant
Maximum cable diameter is 9mm
Minimum cable diameter is 5mm
Operating temperature ranging between -30°C and 90°C
Wall thickness is 0.7mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
Related links
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Brown Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Green Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
