Brady White Label Sheet, Pack of 10 Per Pack

Subtotal (1 bag of 10 units)*

$154.21

(exc. GST)

$169.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$15.421$154.21

*price indicative

RS Stock No.:
177-8467
Mfr. Part No.:
ELAT-28-747W-10SH
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Sheet

Colour

White

Printer Type

Laser

Quantity Per Package

10Per Pack

Length

297mm

Width

210mm

Labels per Sheet

10

Standards/Approvals

No

Laser Printing Labels - A4 Sheet Form


Presented on an A4 sheet to feed through laser printers

Recommended for applications requiring high temperature, abrasion and chemical resistance

Operating temperature -40°C to +120°C

Supplied in bags of 10 A4 sheets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy