PMA Braided Polyester Black Cable Sleeve, 25m Length, G.PX Series
- RS Stock No.:
- 289-1261
- Mfr. Part No.:
- G.PX.10SW
- Brand:
- PMA
Subtotal (1 reel of 25 metres)*
$298.82
(exc. GST)
$328.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $298.82 | $11.953 |
*price indicative
- RS Stock No.:
- 289-1261
- Mfr. Part No.:
- G.PX.10SW
- Brand:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | G.PX | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 25m | ||
Braided Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series G.PX | ||
- COO (Country of Origin):
- DE
The PMA self-winding braided hose is designed for nominal size 10 conduit.
Length 25 m
Material polyester monofil and multifil fibers
Related links
- PMA Braided Polyester Black Cable Sleeve G.PX Series
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- PMA Uster Polyester Black Cable Sleeve, GPX Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
