Alpha Wire Polyvinyl Chloride Black, Clear Cable Sleeve, 76.2m Length 7.8 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 277-8819
- Distrelec Article No.:
- 304-41-369
- Mfr. Part No.:
- P1051 BK003
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 76 metres)*
$233.13
(exc. GST)
$256.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $233.13 | $3.068 |
| 5 - 9 | $228.46 | $3.006 |
| 10 + | $226.12 | $2.975 |
*price indicative
- RS Stock No.:
- 277-8819
- Distrelec Article No.:
- 304-41-369
- Mfr. Part No.:
- P1051 BK003
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black, Clear | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 76.2m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 7.3mm | |
| Maximum Cable Diameter | 7.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Other ASTM D 922, UL Standard 224 VW-1, Military MIL-I-631D, Grade C, CSA International Standard 198, Type F, Subform Ua, Form U | |
| Dielectric Strength | 870V/mm | |
| Wall Thickness | 0.02in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black, Clear | ||
Material Polyvinyl Chloride | ||
Sleeve Length 76.2m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 7.3mm | ||
Maximum Cable Diameter 7.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Other ASTM D 922, UL Standard 224 VW-1, Military MIL-I-631D, Grade C, CSA International Standard 198, Type F, Subform Ua, Form U | ||
Dielectric Strength 870V/mm | ||
Wall Thickness 0.02in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire Tubing is Non Shrinkable and Lead free. It has wall thickness of 0.020 inch and made of PVC material. It offers protection from flammability, high heat, abrasion, and chemicals. Alpha tubing has the size for your wire and cable routing needs.
Dielectric Strength
Lead Free
Wide Temperature Range
Related links
- Alpha Wire Polyvinyl Chloride Clear 76.2m Length 8.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve 13.3 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
