StarTech.com Expandable Nylon, Polyester Black Cable Sleeve, 3.048m Length 1.26 in Cable Diameter, WKSTNCMFLX Series
- RS Stock No.:
- 267-7839
- Mfr. Part No.:
- WKSTNCMFLX
- Brand:
- StarTech.com
Subtotal (1 unit)*
$33.10
(exc. GST)
$36.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.10 |
*price indicative
- RS Stock No.:
- 267-7839
- Mfr. Part No.:
- WKSTNCMFLX
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Nylon, Polyester | |
| Sleeve Length | 3.048m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 18mm | |
| Maximum Cable Diameter | 1.26in | |
| Standards/Approvals | RoHS | |
| Wall Thickness | 0.1in | |
| Series | WKSTNCMFLX | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Nylon, Polyester | ||
Sleeve Length 3.048m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 18mm | ||
Maximum Cable Diameter 1.26in | ||
Standards/Approvals RoHS | ||
Wall Thickness 0.1in | ||
Series WKSTNCMFLX | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech cable management sleeve is flexible and lightweight made from polyester and woven nylon fabric. It prevents cable clutter keeping cables organized and easy access to cables when needed. Scissors can be used to cut the sleeves to desired length for neat fit.
Expandable cable sleeving protects cables and reduces clutter
Easy installation
10ft (3m) adjustable mesh cover can be trimmed
Lightweight and durable polyester cable
Related links
- Schneider Electric Expandable Nylon Black Cable Sleeve Unica System+ Series
- Schneider Electric Expandable Nylon White Cable Sleeve Unica System+ Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS32W-15-FR-EU Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS29W-15-FR-EU Series
- ABB Expandable Braided Polyester Black Cable Sleeve CPS38W-15-FR-EU Series
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management
- ABB Expandable Braided Polyester Black Cable Sleeve CPS29W-15-EU Series

