Thomas & Betts Bronze Blue Cable Sleeve, 6.4mm Length, GSC287NP Series
- RS Stock No.:
- 253-1408
- Mfr. Part No.:
- 7TAI029670R0117
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$10,600.00
(exc. GST)
$11,660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $10.60 | $10,600.00 |
*price indicative
- RS Stock No.:
- 253-1408
- Mfr. Part No.:
- 7TAI029670R0117
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC287NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC287NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC287NP is a 2 piece outer sleeve connector for hexagonal range, made from soft bronze. It is nickel plated (blue in color).
Length 1/4 inch/6.4mm
Inner diameter 0.287 inches/7.29mm
Outer diameter 0.327 inches/8.30mm
Related links
- Thomas & Betts Bronze Blue Cable Sleeve GSC287 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC128 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC175 Series
- Thomas & Betts Copper Blue Cable Sleeve GSC175NP Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB194 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB375 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB149 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC415 Series