Thomas & Betts Bronze Orange Cable Sleeve, 6.4mm Length, GSC348NP Series
- RS Stock No.:
- 253-2430
- Mfr. Part No.:
- 7TAI029980R0243
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$7,692.00
(exc. GST)
$8,461.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $7.692 | $7,692.00 |
*price indicative
- RS Stock No.:
- 253-2430
- Mfr. Part No.:
- 7TAI029980R0243
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.348in | |
| Standards/Approvals | RoHS | |
| Series | GSC348NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.348in | ||
Standards/Approvals RoHS | ||
Series GSC348NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC348NP is a 2 piece outer sleeve connector for hexagonal range. It is used in variety of applications like grounding, terminating, insulating shielded and coaxial cable.
Length - 1/4 inch/6.4mm
Inner diameter - 0.348 inches/8.84mm
Outer diameter - 0.393 inches/9.98mm
Made of Nickel plated soft bronze
Orange color
Related links
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC232 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC500 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC205 Series