Thomas & Betts Bronze Purple Cable Sleeve, 6.4mm Length, GSC359 Series
- RS Stock No.:
- 253-1368
- Mfr. Part No.:
- 7TAI029070R0056
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$8,444.00
(exc. GST)
$9,288.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $8.444 | $8,444.00 |
*price indicative
- RS Stock No.:
- 253-1368
- Mfr. Part No.:
- 7TAI029070R0056
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Purple | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC359 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Purple | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC359 | ||
- COO (Country of Origin):
- US
The ABB GSC359 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 6.4mm
Inner diameter 9.12mm
Outer diameter 10.13mm
Made of soft bronze
Purple color
Tin plated
Related links
- Thomas & Betts Bronze Purple Cable Sleeve GSC149NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC225 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC149 Series
- Thomas & Betts Bronze Purple Cable Sleeve 7TAI02 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB312 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB096NP Series