Thomas & Betts Bronze Orange Cable Sleeve, 6.4mm Length, GSC187 Series
- RS Stock No.:
- 253-1304
- Mfr. Part No.:
- 7TAI029060R0011
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$3,758.00
(exc. GST)
$4,134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.758 | $3,758.00 |
*price indicative
- RS Stock No.:
- 253-1304
- Mfr. Part No.:
- 7TAI029060R0011
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC187 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC187 | ||
- COO (Country of Origin):
- US
The ABB GSC187 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.187 inches/4.75mm
Outer diameter 0.227 inches/5.76mm
Made of soft bronze
Orange color
Tin plated
Related links
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC232 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB134 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB205 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB205NP Series