Thomas & Betts Bronze Red Cable Sleeve, 6.4mm Length, GSC405 Series
- RS Stock No.:
- 253-1369
- Mfr. Part No.:
- 7TAI029070R0057
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$6,489.00
(exc. GST)
$7,138.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $6.489 | $6,489.00 |
*price indicative
- RS Stock No.:
- 253-1369
- Mfr. Part No.:
- 7TAI029070R0057
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Wall Thickness | 11.5mm | |
| Series | GSC405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Wall Thickness 11.5mm | ||
Series GSC405 | ||
- COO (Country of Origin):
- US
The ABB GSC405 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.405 inches/10.28mm
Outer diameter 0.453 inches/11.50mm
Made of soft bronze
Red color
Tin plated
Related links
- Thomas & Betts Bronze Red Cable Sleeve GSC194 Series
- Thomas & Betts Bronze Red Cable Sleeve GSC194NP Series
- Thomas & Betts Bronze Green Cable Sleeve GSC500 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC205 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series