Thomas & Betts Bronze Orange Cable Sleeve, 7.9mm Length, GSB134 Series
- RS Stock No.:
- 253-1327
- Mfr. Part No.:
- 7TAI029070R0013
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$3,079.00
(exc. GST)
$3,387.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.079 | $3,079.00 |
*price indicative
- RS Stock No.:
- 253-1327
- Mfr. Part No.:
- 7TAI029070R0013
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 3.40mm | |
| Standards/Approvals | RoHS | |
| Series | GSB134 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 3.40mm | ||
Standards/Approvals RoHS | ||
Series GSB134 | ||
- COO (Country of Origin):
- US
The ABB GSB134 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 5/16 inch/7.9mm
Inner diameter 0.134 inches/3.40mm
Outer diameter 0.156 inches/4.00mm
Made of hard bronze
Orange color
Tin plated
Related links
- Thomas & Betts Bronze Orange Cable Sleeve GSB205 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB090 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB205NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB275 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series