Thomas & Betts Copper Alloy Red Cable Sleeve, 15.2mm Length, GSC590 Series

Subtotal (1 pack of 50 units)*

$933.80

(exc. GST)

$1,027.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$18.676$933.80

*price indicative

RS Stock No.:
253-1313
Mfr. Part No.:
7TAI029060R0020
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Sleeve

Colour

Red

Material

Copper Alloy

Sleeve Length

15.2mm

Braided

No

Expandable

No

Standards/Approvals

RoHS

Series

GSC590

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB GSC590 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.

Length 15.2mm

Inner diameter 14.99mm

Outer diameter 17.02mm

Made of soft bronze

Blue color

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy