MECATRACTION Tin Plated Copper White Cable Sleeve, 15.2mm Length 6.3 mm Cable Diameter, Preinsulated Closed-End Wire
- RS Stock No.:
- 265-0385
- Mfr. Part No.:
- C100PME2
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$66.70
(exc. GST)
$73.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.667 | $66.70 |
*price indicative
- RS Stock No.:
- 265-0385
- Mfr. Part No.:
- C100PME2
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Tin Plated Copper | |
| Sleeve Length | 15.2mm | |
| Maximum Cable Diameter | 6.3mm | |
| Standards/Approvals | UL | |
| Series | Preinsulated Closed-End Wire Connectors | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Tin Plated Copper | ||
Sleeve Length 15.2mm | ||
Maximum Cable Diameter 6.3mm | ||
Standards/Approvals UL | ||
Series Preinsulated Closed-End Wire Connectors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction PME pre-insulated closed end wire connectors made from tin plated copper with white polyamide insulation.
Tin plated copper
White 6/6 polyamide insulation
Related links
- MECATRACTION Tin Plated Copper White Cable Sleeve, Preinsulated Closed-End Wire Connectors Series
- MECATRACTION Uninsulated, Tin Plated
- Thomas & Betts Copper Red Cable Sleeve GSC590 Series
- Thomas & Betts Copper Pink Cable Sleeve GSC1250 Series
- Thomas & Betts Copper Green Cable Sleeve GSC1130 Series
- Thomas & Betts Copper Brown Cable Sleeve GSC1010 Series
- Thomas & Betts Copper Silver Cable Sleeve GSC840 Series
- Thomas & Betts Copper Blue Cable Sleeve GSC710 Series
