Thomas & Betts Copper Alloy Red Cable Sleeve, 11.2mm Length, GSB430 Series
- RS Stock No.:
- 253-1298
- Mfr. Part No.:
- 7TAI029060R0005
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$708.20
(exc. GST)
$779.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $14.164 | $708.20 |
*price indicative
- RS Stock No.:
- 253-1298
- Mfr. Part No.:
- 7TAI029060R0005
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Copper Alloy | |
| Sleeve Length | 11.2mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSB430 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Copper Alloy | ||
Sleeve Length 11.2mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSB430 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSB430 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the round range (the corresponding outer sleeve is crimped with a hand tool and the result is a circular-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 11.2mm
Inner diameter 10.92mm
Outer diameter 12.70mm
Made of copper alloy
Red color
Related links
- Thomas & Betts Copper Red Cable Sleeve GSC590 Series
- Thomas & Betts Copper Blue Cable Sleeve GSB550 Series
- Thomas & Betts Copper Pink Cable Sleeve GSB1040 Series
- Thomas & Betts Copper Green Cable Sleeve GSB920 Series
- Thomas & Betts Copper Brown Cable Sleeve GSB810 Series
- Thomas & Betts Copper Silver Cable Sleeve GSB670 Series
- Thomas & Betts Copper Silver Cable Sleeve GSC840 Series
- Thomas & Betts Copper Blue Cable Sleeve GSC175NP Series