RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- RS Stock No.:
- 181-2002
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$343.95
(exc. GST)
$378.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 - 40 | $34.395 | $343.95 |
| 50 + | $28.308 | $283.08 |
*price indicative
- RS Stock No.:
- 181-2002
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Shielded | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Shielded | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 20 mm Diameter, 10 m Length
Does your wiring need protection from high levels of electromagnetic interference (EMI)? This cable sleeve from RS PRO does just that, providing an effective barrier to static disruption. It also stops cables from cracking or breaking and is suitable for use in harsh environments.
The sleeve is flexible and expandable, which allows you to bundle wires together in a single unit makes it handy when organising your workspace. It can withstand a broad range of temperatures thanks to its operating range of -65°C to +150°C. This component also holds an ANSI/ESD S20.20:2014 certification meaning it shields electrical wires from electrostatic discharge.
Use this sleeve to preserve cables in industrial electrical networks or to provide electrical insulation to wires. The product is REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant resulting in a minimal impact to humans and the environment.
Features and Benefits
• Tin plated copper expandable and braided sleeve
• Length of 10 m
• Diameter of 20 mm
• Up to 90% optical coverage
• BS 2848 180T certified
• RoHS (Restriction of Hazardous Substances) compliant
Note
These are supplied as a 10m unit.
Related links
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- HellermannTyton Braided Tin Plated Copper 10m Length 38 mm Cable Diameter, HEGTB5
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 50m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 30 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 7.5 mm Cable Diameter
