RS PRO Expandable Braided Tinned Copper Cable Sleeve, 10m Length 30 mm Cable Diameter
- RS Stock No.:
- 181-2001
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$329.31
(exc. GST)
$362.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 130 left, shipping from 23 November 2026
- Plus 20 left, shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10 - 40 | $32.931 | $329.31 | - |
| 50 + | $27.105 | $271.05 | 17% |
*price indicative
- RS Stock No.:
- 181-2001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Tinned Copper | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 14.5mm | |
| Maximum Cable Diameter | 30mm | |
| Minimum Operating Temperature | -65°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Tinned Copper | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 14.5mm | ||
Maximum Cable Diameter 30mm | ||
Minimum Operating Temperature -65°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- GB
RS PRO Metal Screening Braid
The RS PRO 15mm screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. It is a tin-plated copper braid and is supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation.
Features and Benefits
• 36 carriers
• High expansion ratio
• Operating temperature ranges between -65°C and 150°C
• Up to 90% optical coverage
Applications
• Electrical insulation and protection
• Industrial electrical network
Certifications
• ANSI/ESD S20.20:2014
• BS 2848 180T
• BS EN 61340-5-1:2007
• REACH compliant
1 Reel of 100 Metre(s)
$2,336.51
Each
$7.84
Each
$31.914
Each
$21.893
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 30 mm Cable Diameter












