RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- RS Stock No.:
- 181-1993
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$490.76
(exc. GST)
$539.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10 - 40 | $49.076 | $490.76 | - |
| 50 + | $40.388 | $403.88 | 17% |
*price indicative
- RS Stock No.:
- 181-1993
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Nickel Plated Copper | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 260°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Nickel Plated Copper | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 260°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 20 mm Diameter, 10 m Length
Protect your electrical wires from damage with this cable sleeve from RS PRO. It has excellent resistance to abrasion and chemicals so you can use it for sheathing wiring in an industrial electrical network.
This cable sleeve provides a barrier to electromagnetic, electrostatic and radio frequency interference. As a result, it's a suitable choice to use with wiring that's attached to high technology electrical equipment. Its braided cable sleeve is flexible and can expand, allowing it to accept more than one cable at a time. This gives the sleeve the added benefit of keeping your wires neat and organised in one housing.
The component is also safe to use for the insulation of electrical wires. It holds a BS EN 61340-5-1:2007 certification so meets the required European standards for protection against electrostatic discharge and will therefore shield sensitive devices.
Features and Benefits
• Nickel-plated copper expandable and braided sleeve
• Length of 10 m
• Diameter of 20 mm
• Operating temperature range of -65°C to +260°C
• BS 2848 180T certified
• ANSI/ESD S20.20:2014 certified
• REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) compliant
• RoHS (Restriction of Hazardous Substances) compliant
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- HellermannTyton Braided Tin Plated Copper 10m Length 38 mm Cable Diameter, HEGTB5
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 50m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
