HellermannTyton Braided Tin Plated Copper, Polyvinyl Chloride Cable Sleeve, 10m Length 38 mm Cable Diameter, HEGTB5
- RS Stock No.:
- 837-2445
- Mfr. Part No.:
- 912-26239 HEGTB5200
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$421.65
(exc. GST)
$463.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10 - 140 | $42.165 | $421.65 | - |
| 150 - 490 | $40.985 | $409.85 | 2% |
| 500 + | $39.298 | $392.98 | 6% |
*price indicative
- RS Stock No.:
- 837-2445
- Mfr. Part No.:
- 912-26239 HEGTB5200
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper, Polyvinyl Chloride | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Series | HEGTB5 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper, Polyvinyl Chloride | ||
Sleeve Length 10m | ||
Braided Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Series HEGTB5 | ||
- COO (Country of Origin):
- FR
HellermannTyton HEGTB5 Series Cable Sleeve, 20mm Sleeve Diameter, 10m Length - 912-26239
This cable sleeve is designed for electrical and thermal insulation. Constructed from PVC with a tinned copper sheath, this flexible cable sleeve measures 20mm in diameter and offers a length of 10m. It provides high-temperature performance, operating safely between -40°C to +155°C.
Features & Benefits
• Offers effective electrical cable protection against environmental factors
• High resistance to automotive chemical exposure for longevity
• Minimal coverage ensures reliable interference suppression
• Compliant with VG 96936-10/type A construction standards
• Lightweight design facilitates easy handling and installation
Applications
• Used for mechanical protection of cable bundles
• Suitable for earth and ground wire
• Effective for interference suppression in electrical systems
• Ideal for sheathing various cable types in automotive settings
What temperature range can be safely used with this sleeve?
The sleeve operates effectively in temperatures from -40°C to +155°C, making it suitable for various challenging environments.
How does the braided design enhance cable protection?
The braided structure provides additional mechanical protection and improves the shielding effectiveness, ensuring protection against electromagnetic interference.
What materials are used in the construction of the sleeve?
The sleeve is made from PVC combined with tinned copper, offering both flexibility and resistance to environmental factors.
What resistance characteristics does it offer at room temperature?
At 20°C, the sleeve has a resistance of approximately 2.32 mΩ/m, ensuring efficient electrical performance.
HellermannTyton Braided Sleeves HEGTB Series
The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.
Braided Sleeves
Easy to remove
A good resistance to automotive chemical atmospheres
Designed for protection and electrical screening
Applications:
Interference suppression
Earth wire
Ground wire
Sheathing of cable bundles
Mechanical protection of cable bundles
Standards
VG 96936-10/type A
Related links
- HellermannTyton Braided Tin Plated Copper 10m Length 22 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Tin Plated Copper 10m Length 14 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Polyvinyl Chloride 10m Length 24 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Polyvinyl Chloride 10m Length 9.5 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB530 Series
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB540 Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 7.5 mm Cable Diameter
