Roxtec Black Cable Sleeve, KOS Series
- RS Stock No.:
- 641-703
- Mfr. Part No.:
- KOS 100/100 D=100
- Brand:
- Roxtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$97.78
(exc. GST)
$107.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.78 | - |
| 10 + | $89.97 | 7% |
*price indicative
- RS Stock No.:
- 641-703
- Mfr. Part No.:
- KOS 100/100 D=100
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Standards/Approvals | KTL Ex, CSA IP tightness | |
| Series | KOS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Standards/Approvals KTL Ex, CSA IP tightness | ||
Series KOS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Black Cable Sleeve, KOS Series
- Festo 100 mm, 8172147
- ABB EV1051 Series Pickled Steel Sheet Guide Rail 50 mm H 100 mm L For Use With EV1050
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 100mm W 100 mm L For Use With LV
- Eaton BPZ-DMS Series Steel Black RAL 7035 Enclosure 620mm W 100 mm L for Use with 3 Point Clip
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 15 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 10 mm Cable Diameter
