Roxtec Black Cable Sleeve, KOS Series
- RS Stock No.:
- 641-704
- Mfr. Part No.:
- KOS 100/110 D=150
- Brand:
- Roxtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$97.78
(exc. GST)
$107.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.78 | - |
| 10 + | $89.97 | 7% |
*price indicative
- RS Stock No.:
- 641-704
- Mfr. Part No.:
- KOS 100/110 D=150
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Standards/Approvals | CSA IP tightness, KTL Ex | |
| Series | KOS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Standards/Approvals CSA IP tightness, KTL Ex | ||
Series KOS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Black Cable Sleeve, KOS Series
- HellermannTyton Braided Polyamide Black Cable Sleeve Helagaine HEGWS Series
- Thomas & Betts Braided Polyester Black Cable Sleeve 150m Length, Bind-It Series
- ABB Expandable Braided Polyester Black Cable Sleeve CPS05W-150-FR-EU Series
- Roxtec Plastic Bucket
- Roxtec RS Series Blue Cable Gland, IP68
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 50m Length
