ABB Pickled Steel Sheet Support Rail, 50mm W, 50mm H, 100mm L For Use With EV1050
- RS Stock No.:
- 201-631
- Mfr. Part No.:
- 1STQ000982A0000
- Brand:
- ABB
Subtotal (1 unit)*
$152.41
(exc. GST)
$167.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.41 |
*price indicative
- RS Stock No.:
- 201-631
- Mfr. Part No.:
- 1STQ000982A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Support Rail | |
| Width | 50mm | |
| Height | 50mm | |
| Length | 100mm | |
| Material | Pickled Steel Sheet | |
| For Use With | EV1050 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Support Rail | ||
Width 50mm | ||
Height 50mm | ||
Length 100mm | ||
Material Pickled Steel Sheet | ||
For Use With EV1050 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for optimal performance in modular systems. Featuring aluminium sliding guides and a compact profile, it supports various installations with ease. The boards durable pickled steel sheet construction and lightweight design (0.9 kg) ensure reliable operation in diverse environments. This product delivers a balance of utility and durability, meeting the needs of modern electrical systems.
Aluminium sliding guides for versatile applications
Compact size for flexible installation options
Lightweight at 0.9 kg for easy handling
Constructed from durable pickled steel sheet
Compliant with environmental sustainability standards
Compact size for flexible installation options
Lightweight at 0.9 kg for easy handling
Constructed from durable pickled steel sheet
Compliant with environmental sustainability standards
Related links
- ABB EV1056 Series Aluminium Slide Rail 50mm H, 100mm L For Use With EV1050
- ABB EV1111 Series Pickled Steel Sheet Support Rail 180mm H, 245mm L For Use With EV1111
- ABB Pickled Steel Sheet Cover 50mm W, 100mm L for Use with EV1137
- ABB EV1112 Series Pickled Steel Sheet Support Rail 125mm H, 210mm L For Use With EV1112
- ABB Pickled Steel Sheet Support Rail for Use with Main Distribution Boards, 90 x 125 x 60mm
- ABB Pickled Steel Sheet Support Frame 1798mm H, 14mm L For Use With PFFA1810
- ABB PFFA Series Pickled Steel Sheet Support Frame 2000mm H, 14mm L For Use With PFFA2010
- ABB PFFA Series Pickled Steel Sheet Support Frame 1800mm H, 14mm L For Use With PFFA1825
