RND Expandable Braided PET Black Cable Sleeve, 60 to 30mm Diameter, 100m Length, RND 465 Series
- RS Stock No.:
- 492-366
- Mfr. Part No.:
- RND 465-00763
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-366
- Mfr. Part No.:
- RND 465-00763
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 60 to 30mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 60 to 30mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve offers a sophisticated solution for protecting and organising wiring in various applications. Crafted from high tensile, environment-friendly PET monofilament, it provides exceptional flexibility and retractility while remaining resilient against flames, high temperatures, and UV exposure. Ideal for use in automobiles and electronic devices such as computers and audio systems, this sleeve not only enhances the look of your cables but also prolongs their lifespan by safeguarding them from wear and tear. With a fold diameter designed for ease of use and a robust construction that ensures long-lasting reliability, this product is the perfect choice for those seeking both functionality and style in their wiring applications.
Provides high-temperature and UV resistance to protect your cables
Features a flexible design for easy installation and adjustment
Moisture adsorption is minimal, ensuring longevity in diverse environments
Designed specifically to cater to a wide range of cable diameters for versatile applications
The low temperature flexibility allows for use in various climate conditions
Weave density enhances durability, ensuring it withstands rigorous use
Features a flexible design for easy installation and adjustment
Moisture adsorption is minimal, ensuring longevity in diverse environments
Designed specifically to cater to a wide range of cable diameters for versatile applications
The low temperature flexibility allows for use in various climate conditions
Weave density enhances durability, ensuring it withstands rigorous use
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series











