RND Expandable Braided PET Black Cable Sleeve, 35 to 18mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 492-221
- Mfr. Part No.:
- RND 465-00760
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-221
- Mfr. Part No.:
- RND 465-00760
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 35 to 18mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 35 to 18mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is an innovative solution designed to protect and organise various wiring applications. Made from high tensile, environment-friendly PET monofilament, this sleeve excels in durability, providing excellent retractility and flexibility for diverse environments. Its flame-retardant qualities ensure safety in high-temperature scenarios, while the UV resistance prolongs its longevity when exposed to sunlight. Whether its for automotive wiring or internal computer applications, the sleeves robust specifications meet the demands of modern technology. With an operating temperature range of -50°C to 150°C, this product stands strong against harsh conditions, paving the way for reliable performance across a wide array of applications.
Resistant to high temperatures, making it suitable for demanding environments
Designed to facilitate ease of use in both home and industrial applications
Low moisture adsorption minimises risks related to humidity
Fungus resistance ensures optimal performance in various climates
Wide operating temperature range supports versatile usage
Customisable lengths offer flexibility in different setups
Designed to facilitate ease of use in both home and industrial applications
Low moisture adsorption minimises risks related to humidity
Fungus resistance ensures optimal performance in various climates
Wide operating temperature range supports versatile usage
Customisable lengths offer flexibility in different setups
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series