RND Expandable Braided PET Black Cable Sleeve, 8 → 16mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 492-497
- Mfr. Part No.:
- RND 465-00752
- Brand:
- RND
Subtotal (1 reel of 200 metres)*
$226.91
(exc. GST)
$249.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $226.91 | $1.135 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$153.81
(exc. GST)
$169.19
(inc. GST)
- RS Stock No.:
- 492-497
- Mfr. Part No.:
- RND 465-00752
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 8 → 16mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 8 → 16mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is a robust solution for managing various wiring needs with style and efficiency. Crafted from high tensile environment-friendly PET monofilament, this sleeve provides exceptional flexibility and endurance, making it ideal for protecting internal wiring in cars, computers, and even optical fibres. The flame-retardant properties ensure safety in high-temperature environments, while its impressive resistance to UV light and moisture guarantees longevity in diverse conditions.
Facilitates easy installation around complex cable assemblies without compromising protection
Utilises eco-friendly materials, aligning with modern environmental standards
Offers fungus resistance, ensuring hygiene and integrity over time
The precise fold diameter provides a snug fit, reducing slippage during use
Various weave densities available cater to different application needs
Utilises eco-friendly materials, aligning with modern environmental standards
Offers fungus resistance, ensuring hygiene and integrity over time
The precise fold diameter provides a snug fit, reducing slippage during use
Various weave densities available cater to different application needs
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series












