RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 6 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

$163.25

(exc. GST)

$179.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$163.25$10.883

*price indicative

RS Stock No.:
457-367
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

15m

Braided

Yes

Maximum Cable Diameter

6mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 6 mm Diameter, 200 °C Maximum Operating Temperature


The RS PRO Fire Sleeve is a robust solution designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fiberglass yarns and coated with high-grade silicone rubber, this sleeve offers excellent protection against molten splash, slag, and other hazards, making it Ideal for demanding industrial environments.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments.

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.

Very Flexible: Allows for easy installation and adaptability to various cable configurations.

Provides Protection from Ozone and UV: Enhances the lifespan of cables by shielding them from environmental damage.

Insulates Against Energy Loss in Piping and Hosing: Improves energy efficiency by maintaining temperature stability.

Protects Employees from Burns: Offers safety benefits by reducing the risk of heat-related injuries.

Applications


Automotive industry

Aerospace

Manufacturing plants

Welding operations

Electrical installations

Additional Information


Meets standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Fire behaviour: Flame resistant, UL 94 V0, V1, V2

Dielectric strength: ≥10 kV

Colour: Red

Material: Fiberglass Silicone Rubber

Sleeve length: 15 m

Braided construction for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Reel of 15 Metre(s)
$1,021.21
1 Reel of 15 Metre(s)
$711.17
1 Reel of 15 Metre(s)
$425.56
1 Reel of 15 Metre(s)
$172.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy