RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 10 mm Cable Diameter
- RS Stock No.:
- 457-335
- Brand:
- RS PRO
Subtotal (1 bag of 5 metres)*
$62.13
(exc. GST)
$68.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $62.13 | $12.426 |
*price indicative
- RS Stock No.:
- 457-335
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Maximum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 5m | ||
Braided Yes | ||
Maximum Cable Diameter 10mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 10 mm Diameter, 200 °C Maximum Operating Temperature
The RS PRO Fire Sleeve is a high-performance protective solution designed to safeguard hoses, wires, and cables from extreme heat and occasional flame exposure. Constructed from braided fibreglass yarns and coated with high-grade silicone rubber, this sleeve offers robust protection in demanding environments.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and flame exposure.
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.
Very Flexible: Allows for easy installation and adaptability to various applications.
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage.
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss.
Protects Employees from Burns: Increases workplace safety by minimizing the risk of burn injuries.
Applications
Automotive industry
Aerospace
Manufacturing
Welding operations
Electrical installations
Additional Information
Meets standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2
Dielectric Strength: ≥10 kV
Colour: Red
Sleeve Length: 5 m
Material: Fibreglass Silicone Rubber
Braided construction for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0457343
1 Bag of 5 Metre(s)
$115.56
- RS Stock No. 0457337
1 Bag of 5 Metre(s)
$72.90
- RS Stock No. 0457348
1 Bag of 5 Metre(s)
$150.16
- RS Stock No. 0457339
1 Bag of 5 Metre(s)
$79.27
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 28 mm Cable Diameter












