RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 28 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

$376.28

(exc. GST)

$413.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 December 2026
  • Plus 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$376.28$25.085

*price indicative

RS Stock No.:
457-309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

15m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

28mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 28 mm Diameter, 200 °C Maximum Operating Temperature


RS PRO Fire Sleeve is a high-performance protective solution designed to safeguard hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fiberglass yarns and coated with high-grade silicone rubber, this sleeve offers robust protection against molten splash, slag, and other industrial hazards.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection against high-temperature hazards

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh environments

Very Flexible: Allows for easy installation and adaptability in various applications

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss

Protects Employees from Burns: Improves workplace safety by minimizing burn risks

Applications


Automotive

Aerospace

Manufacturing

Welding

Electrical installations

Additional Information


Standards Met: EN 45545-2, UL 94 V0, V1, V2, IEC 60695-11-10, ISO 11925-2

Colour: Red

Material: Fiberglass Silicone Rubber

Sleeve Length: 15 m

Kit Type: Fire Sleeve

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy