RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 51 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

$711.17

(exc. GST)

$782.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$711.17$47.411

*price indicative

RS Stock No.:
457-317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

15m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

51mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 51 mm Diameter, 200 °C Maximum Operating Temperature


The RS PRO Fire Sleeve is a robust solution designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns with a high-grade silicone rubber coating, this sleeve offers excellent protection against extreme conditions, making it Ideal for industrial environments.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and flame exposure

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions

Very Flexible: Easy to install and manoeuvre around complex configurations

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss

Protects Employees from Burns: Increases workplace safety by preventing direct contact with hot surfaces

Applications


Industrial manufacturing

Automotive

Aerospace

Marine

Electrical installations

Additional Information


Meets standards EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Dielectric strength of ≥10 kV

Flame resistant with UL 94 V0, V1, V2 ratings

Available in a 15 m length with a 51 mm diameter

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy