HellermannTyton Expandable Chloroprene Black Cable Sleeve, 100m Length 28 mm Cable Diameter, H30BKX100M Series
- RS Stock No.:
- 433-705
- Mfr. Part No.:
- 608-01204
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
$362.34
(exc. GST)
$398.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $362.34 | $3.623 |
*price indicative
- RS Stock No.:
- 433-705
- Mfr. Part No.:
- 608-01204
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene | |
| Sleeve Length | 100m | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 28mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 HB | |
| Wall Thickness | 800μm | |
| Series | H30BKX100M | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene | ||
Sleeve Length 100m | ||
Expandable Yes | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 28mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 HB | ||
Wall Thickness 800μm | ||
Series H30BKX100M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Insulating tube is a highly elastic chloroprene tubing designed for cable protection and insulation. It can expand and withstand intermittent temperatures up to 120°C, making it ideal for automotive, aerospace, and defence industries. The tubing is resistant to mechanical stress, oils, and solvents, ensuring long-lasting durability in demanding environments.
Covers many cable diameters with one size
RoHS compliant
Related links
- HellermannTyton Expandable Chloroprene Black Cutter H40BKX100M Series
- HellermannTyton Expandable Chloroprene Black Cutter H50BKX100M Series
- HellermannTyton Expandable Chloroprene Black Cutter TH140BKX20M Series
- HellermannTyton Expandable Chloroprene Black Crimping Die H25BKX100M Series
- HellermannTyton Expandable Chloroprene Black DC Motor TH100BKX25M Series
- HellermannTyton Expandable Chloroprene Black DC Motor HSMB-C3 Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Braided Green Cutter HEGMANWO-06 Series
