HellermannTyton Braided Polyester Black Cable Sleeve, 15m Length 50 mm Cable Diameter, Twist-In 50 Series
- RS Stock No.:
- 432-960
- Mfr. Part No.:
- 170-01010
- Brand:
- HellermannTyton
Subtotal (1 reel of 15 metres)*
$1,021.97
(exc. GST)
$1,124.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,021.97 | $68.131 |
*price indicative
- RS Stock No.:
- 432-960
- Mfr. Part No.:
- 170-01010
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 38mm | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Shielding | No | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Wall Thickness | 900μm | |
| Series | Twist-In 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 38mm | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Shielding No | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Wall Thickness 900μm | ||
Series Twist-In 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HellermannTyton Woven sleeving, self closing, nom⌀50mm, ⌀38-50mm, -50 °C to +125 °C, black, 15mh - 170-01010
This cable sleeve is a high-quality solution designed to provide protection and organisation for cables and wires. Constructed from Durable polyester, this black sleeve has a diameter of 50mm and comes in a generous length of 15m. Ideal for both professional and DIY projects, it meets essential compliance standards, ensuring it is fit for various applications in the electrical and mechanical sectors.
Features & Benefits
• Heat resistant from -50°C to +125°C for versatile use
• Halogen-free material enhances safety in electrical environments
• Non-expandable design ensures consistent protection under stress
• Braided construction provides increased flexibility and durability
• Wall thickness of 0.9mm offers robust protection against wear
• ELV and RoHS compliant, ensuring adherence to environmental standards
Applications
• Used for effective cable management in automation equipment
• Suitable for insulating electrical connections in machinery
• Employed in various electronic devices for cable protection
• Ideal for heavy-duty in industrial settings
What material is used for this sleeve, and what are its benefits?
The sleeve is MADE from polyester, which ensures durability and resistance to environmental factors. This material is lightweight yet tough, providing effective protection against abrasion and wear, making it suitable for long-term use.
How does this sleeve handle extreme temperatures?
This sleeve operates effectively within a temperature range of -50°C to +125°C, making it suitable for diverse environments, including those with high variations in heat and cold.
Is the sleeve safe for use in sensitive environments?
Yes, the sleeve is halogen-free, contributing to a safer workplace by reducing the risk of harmful emissions. It is particularly beneficial for projects requiring stringent safety measures.
What makes this sleeve suitable for heavy-duty applications?
With a robust wall thickness of 0.9mm and a braided structure, it withstands physical stress and damage, making it Ideal for heavy-duty applications in industrial and electrical settings.
- RS Stock No. 0433553
- Mfr. Part No. 170-01109
1 Reel of 15 Metre(s)
$1,351.02
- RS Stock No. 8026120
- Mfr. Part No. 170-01016 TWIST-IN 29-PET-BK
1 Bag of 2 Metre(s)
$75.75
- RS Stock No. 8026139
- Mfr. Part No. 170-01017 TWIST-IN 32-PET-BK
1 Bag of 2 Metre(s)
$72.16
- RS Stock No. 8026126
- Mfr. Part No. 170-01015 TWIST-IN 25-PET-BK
1 Bag of 2 Metre(s)
$62.07
Related links
- HellermannTyton Braided Polyester Black Crimp Tool Twist-In-FR 50 Series
- HellermannTyton Expandable Braided Polyester Black Crimp Tool HEGPX40 Series
- HellermannTyton Expandable Braided Polyester Black Crimp Tool HEGPX20 Series
- HellermannTyton Expandable Braided Polyester Black Crimp Tool HEGPX06 Series
- HellermannTyton Braided Polyester Black 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR
- HellermannTyton Braided Polyester Black PCB Spacer TWIST-IN Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series












