HellermannTyton Expandable Braided Polyester Black Cable Sleeve, 200m Length 9 mm Cable Diameter, HEGPX06 Series
- RS Stock No.:
- 433-549
- Mfr. Part No.:
- 170-00060
- Brand:
- HellermannTyton
Subtotal (1 reel of 200 metres)*
$897.03
(exc. GST)
$986.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $897.03 | $4.485 |
*price indicative
- RS Stock No.:
- 433-549
- Mfr. Part No.:
- 170-00060
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Series | HEGPX06 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 9mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Series HEGPX06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton High expansion braided sleeving made of sturdy polyester offers excellent flexibility and durability. Ideal for protecting cables and wires in various applications, providing both mechanical strength and resistance to wear.
High rate of expansion
Easy to apply over irregular shapes
Good abrasion resistance
- RS Stock No. 0433792
- Mfr. Part No. 173-01800
1 Reel of 50 Metre(s)
$3,009.76
- RS Stock No. 2891013
- Mfr. Part No. 170-81001 HEGPETFR04-PET-BK
1 Reel of 200 Metre(s)
$975.11
- RS Stock No. 8299902
- Mfr. Part No. 170-01302 HEGWS30-PA6-BK
1 Reel of 50 Metre(s)
$569.12
- RS Stock No. 0433552
- Mfr. Part No. 170-00400
1 Reel of 50 Metre(s)
$947.94
Related links
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Crimp Tool HEGPX40 Series
- HellermannTyton Expandable Braided Polyester Black Crimp Tool HEGPX20 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series











